
ERJ-U08F1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F1502VTR-ND - Tape & Reel (TR) 10-ERJ-U08F1502VCT-ND - Cut Tape (CT) 10-ERJ-U08F1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F1502V |
Description | RES 15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,10900 $ | 1,09 $ |
| 25 | 0,08680 $ | 2,17 $ |
| 50 | 0,07380 $ | 3,69 $ |
| 100 | 0,06370 $ | 6,37 $ |
| 250 | 0,05348 $ | 13,37 $ |
| 500 | 0,04764 $ | 23,82 $ |
| 1.000 | 0,04299 $ | 42,99 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03423 $ | 171,15 $ |
| 10.000 | 0,03215 $ | 321,50 $ |
| 15.000 | 0,03113 $ | 466,95 $ |
| 25.000 | 0,03004 $ | 751,00 $ |
| 35.000 | 0,02941 $ | 1.029,35 $ |
| 50.000 | 0,02881 $ | 1.440,50 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,24990 $ |

