
ERJ-U06J272V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J272VTR-ND - Tape & Reel (TR) 10-ERJ-U06J272VCT-ND - Cut Tape (CT) 10-ERJ-U06J272VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J272V |
Description | RES 2.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J272V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04120 € | 1,03 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,02910 € | 2,91 € |
| 250 | 0,02364 € | 5,91 € |
| 500 | 0,02054 € | 10,27 € |
| 1.000 | 0,01809 € | 18,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01365 € | 68,25 € |
| 10.000 | 0,01256 € | 125,60 € |
| 15.000 | 0,01203 € | 180,45 € |
| 25.000 | 0,01145 € | 286,25 € |
| 35.000 | 0,01113 € | 389,55 € |
| 50.000 | 0,01082 € | 541,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

