
ERJ-U06F3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F3301VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3301VCT-ND - Cut Tape (CT) 10-ERJ-U06F3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3301V |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3301V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03112 € | 7,78 € |
| 500 | 0,02734 € | 13,67 € |
| 1.000 | 0,02432 € | 24,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01881 € | 94,05 € |
| 10.000 | 0,01747 € | 174,70 € |
| 15.000 | 0,01682 € | 252,30 € |
| 25.000 | 0,01611 € | 402,75 € |
| 35.000 | 0,01571 € | 549,85 € |
| 50.000 | 0,01533 € | 766,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

