
ERJ-U06J106V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J106VTR-ND - Tape & Reel (TR) 10-ERJ-U06J106VCT-ND - Cut Tape (CT) 10-ERJ-U06J106VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J106V |
Description | RES 10M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J106V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S06F1005V | Panasonic Industry | 512 | 10-ERJ-S06F1005VCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02336 € | 5,84 € |
| 500 | 0,02028 € | 10,14 € |
| 1.000 | 0,01786 € | 17,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01348 € | 67,40 € |
| 10.000 | 0,01240 € | 124,00 € |
| 15.000 | 0,01188 € | 178,20 € |
| 25.000 | 0,01131 € | 282,75 € |
| 35.000 | 0,01099 € | 384,65 € |
| 50.000 | 0,01068 € | 534,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

