1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1R20V

DigiKey Part Number
10-ERJ-U06F1R20VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1R20VCT-ND - Cut Tape (CT)
10-ERJ-U06F1R20VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1R20V
Description
RES 1.2 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1R20V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 4.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,06700 €0,67 €
250,05280 €1,32 €
500,04440 €2,22 €
1000,03770 €3,77 €
2500,03112 €7,78 €
5000,02734 €13,67 €
1.0000,02432 €24,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01875 €93,75 €
10.0000,01741 €174,10 €
15.0000,01676 €251,40 €
25.0000,01606 €401,50 €
35.0000,01566 €548,10 €
50.0000,01528 €764,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €