ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J682V

DigiKey Part Number
10-ERJ-U03J682VTR-ND - Tape & Reel (TR)
10-ERJ-U03J682VCT-ND - Cut Tape (CT)
10-ERJ-U03J682VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J682V
Description
RES 6.8K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J682V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.719
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04500 €0,45 €
250,03440 €0,86 €
500,02860 €1,43 €
1000,02390 €2,39 €
2500,01932 €4,83 €
5000,01668 €8,34 €
1.0000,01461 €14,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01154 €57,70 €
10.0000,01057 €105,70 €
15.0000,01009 €151,35 €
25.0000,00958 €239,50 €
35.0000,00928 €324,80 €
50.0000,00900 €450,00 €
60.0000,00887 €532,20 €
120.0000,00844 €1.012,80 €
125.0000,00842 €1.052,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €