
ERJ-U03J471V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J471VTR-ND - Tape & Reel (TR) 10-ERJ-U03J471VCT-ND - Cut Tape (CT) 10-ERJ-U03J471VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J471V |
Description | RES 470 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J471V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02400 € | 2,40 € |
| 250 | 0,01940 € | 4,85 € |
| 500 | 0,01676 € | 8,38 € |
| 1.000 | 0,01467 € | 14,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01127 € | 56,35 € |
| 10.000 | 0,01023 € | 102,30 € |
| 15.000 | 0,00971 € | 145,65 € |
| 25.000 | 0,00919 € | 229,75 € |
| 35.000 | 0,00870 € | 304,50 € |
| 50.000 | 0,00821 € | 410,50 € |
| 60.000 | 0,00820 € | 492,00 € |
| 120.000 | 0,00814 € | 976,80 € |
| 125.000 | 0,00813 € | 1.016,25 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

