ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J471V

DigiKey Part Number
10-ERJ-U03J471VTR-ND - Tape & Reel (TR)
10-ERJ-U03J471VCT-ND - Cut Tape (CT)
10-ERJ-U03J471VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J471V
Description
RES 470 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04500 €0,45 €
250,03440 €0,86 €
500,02860 €1,43 €
1000,02400 €2,40 €
2500,01940 €4,85 €
5000,01676 €8,38 €
1.0000,01467 €14,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01127 €56,35 €
10.0000,01023 €102,30 €
15.0000,00971 €145,65 €
25.0000,00919 €229,75 €
35.0000,00870 €304,50 €
50.0000,00821 €410,50 €
60.0000,00820 €492,00 €
120.0000,00814 €976,80 €
125.0000,00813 €1.016,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €