220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J221V

DigiKey Part Number
10-ERJ-U03J221VTR-ND - Tape & Reel (TR)
10-ERJ-U03J221VCT-ND - Cut Tape (CT)
10-ERJ-U03J221VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J221V
Description
RES 220 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J221V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S03J221VPanasonic Industry3.98610-ERJ-S03J221VCT-ND0,14000 €Parametric Equivalent
ERJ-U03F2200VPanasonic Industry4.37110-ERJ-U03F2200VCT-ND0,13000 €Parametric Equivalent
AF0603FR-07220RLYAGEO1.98813-AF0603FR-07220RLCT-ND0,08000 €Parametric Equivalent
AF0603JR-07220RLYAGEO5.00013-AF0603JR-07220RLCT-ND0,08000 €Parametric Equivalent
CAS06F2200CTCal-Chip Electronics, Inc.4.9504713-CAS06F2200CT-ND0,10000 €Parametric Equivalent
In-Stock: 4.447
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04700 €0,47 €
250,03600 €0,90 €
500,03000 €1,50 €
1000,02500 €2,50 €
2500,02024 €5,06 €
5000,01748 €8,74 €
1.0000,01530 €15,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01136 €56,80 €
10.0000,01040 €104,00 €
15.0000,00993 €148,95 €
25.0000,00942 €235,50 €
35.0000,00913 €319,55 €
50.0000,00886 €443,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €