
ERJ-U03F7500V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F7500VTR-ND - Tape & Reel (TR) 10-ERJ-U03F7500VCT-ND - Cut Tape (CT) 10-ERJ-U03F7500VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F7500V |
Description | RES 750 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F7500V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-07750RL | YAGEO | 9.494 | 13-AF0603FR-07750RLCT-ND | 0,08000 € | Parametric Equivalent |
| CAS06F7500CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06F7500CT-ND | 0,08000 € | Parametric Equivalent |
| SFR03EZPF7500 | Rohm Semiconductor | 9.300 | 846-SFR03EZPF7500CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03280 € | 3,28 € |
| 250 | 0,02684 € | 6,71 € |
| 500 | 0,02344 € | 11,72 € |
| 1.000 | 0,02075 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01585 € | 79,25 € |
| 10.000 | 0,01465 € | 146,50 € |
| 15.000 | 0,01407 € | 211,05 € |
| 25.000 | 0,01344 € | 336,00 € |
| 35.000 | 0,01308 € | 457,80 € |
| 50.000 | 0,01274 € | 637,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

