
ERJ-U03F5101V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F5101VTR-ND - Tape & Reel (TR) 10-ERJ-U03F5101VCT-ND - Cut Tape (CT) 10-ERJ-U03F5101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F5101V |
Description | RES 5.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F5101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,04440 € | 1,11 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03120 € | 3,12 € |
| 250 | 0,02572 € | 6,43 € |
| 500 | 0,02248 € | 11,24 € |
| 1.000 | 0,01990 € | 19,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01611 € | 80,55 € |
| 10.000 | 0,01480 € | 148,00 € |
| 15.000 | 0,01430 € | 214,50 € |
| 25.000 | 0,01281 € | 320,25 € |
| 35.000 | 0,01276 € | 446,60 € |
| 50.000 | 0,01271 € | 635,50 € |
| 60.000 | 0,01269 € | 761,40 € |
| 120.000 | 0,01225 € | 1.470,00 € |
| 125.000 | 0,01222 € | 1.527,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

