
ERJ-U02J5R1X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J5R1XTR-ND - Tape & Reel (TR) 10-ERJ-U02J5R1XCT-ND - Cut Tape (CT) 10-ERJ-U02J5R1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J5R1X |
Description | RES 5.1 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J5R1X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01800 € | 4,50 € |
| 500 | 0,01550 € | 7,75 € |
| 1.000 | 0,01352 € | 13,52 € |
| 5.000 | 0,01037 € | 51,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00908 € | 90,80 € |
| 20.000 | 0,00838 € | 167,60 € |
| 30.000 | 0,00804 € | 241,20 € |
| 50.000 | 0,00767 € | 383,50 € |
| 70.000 | 0,00746 € | 522,20 € |
| 100.000 | 0,00726 € | 726,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

