1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J135X

DigiKey Part Number
10-ERJ-U02J135XTR-ND - Tape & Reel (TR)
10-ERJ-U02J135XCT-ND - Cut Tape (CT)
10-ERJ-U02J135XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J135X
Description
RES 1.3M OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J135X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-400/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.987
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00876 €87,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03120 €0,78 €
500,02580 €1,29 €
1000,02160 €2,16 €
2500,01732 €4,33 €
5000,01490 €7,45 €
1.0000,01299 €12,99 €
5.0000,00996 €49,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03800 €0,38 €
500,02460 €1,23 €
1000,02070 €2,07 €
5000,01440 €7,20 €
1.0000,01251 €12,51 €
5.0000,00943 €47,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €