
ERJ-U02F3833X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3833XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3833XCT-ND - Cut Tape (CT) 10-ERJ-U02F3833XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3833X |
Description | RES 383K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3833X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02740 € | 2,74 € |
| 250 | 0,02224 € | 5,56 € |
| 500 | 0,01928 € | 9,64 € |
| 1.000 | 0,01694 € | 16,94 € |
| 5.000 | 0,01323 € | 66,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01169 € | 116,90 € |
| 20.000 | 0,01087 € | 217,40 € |
| 30.000 | 0,01047 € | 314,10 € |
| 50.000 | 0,01003 € | 501,50 € |
| 70.000 | 0,00978 € | 684,60 € |
| 100.000 | 0,00955 € | 955,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

