18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1802X

DigiKey Part Number
10-ERJ-U02F1802XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1802XCT-ND - Cut Tape (CT)
10-ERJ-U02F1802XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1802X
Description
RES 18K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1802X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03760 €0,94 €
500,03120 €1,56 €
1000,02630 €2,63 €
2500,02132 €5,33 €
5000,01846 €9,23 €
1.0000,01624 €16,24 €
5.0000,01268 €63,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01115 €111,50 €
20.0000,01058 €211,60 €
30.0000,01053 €315,90 €
50.0000,01001 €500,50 €
70.0000,00994 €695,80 €
100.0000,00970 €970,00 €
120.0000,00959 €1.150,80 €
240.0000,00922 €2.212,80 €
250.0000,00921 €2.302,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €