
ERJ-U01J912C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J912CTR-ND - Tape & Reel (TR) 10-ERJ-U01J912CCT-ND - Cut Tape (CT) 10-ERJ-U01J912CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J912C |
Description | RES 9.1K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J912C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02908 € | 436,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05720 € | 5,72 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04312 € | 21,56 € |
| 1.000 | 0,03902 € | 39,02 € |
| 5.000 | 0,03249 € | 162,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04438 € | 22,19 € |
| 1.000 | 0,03948 € | 39,48 € |
| 5.000 | 0,03137 € | 156,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

