
ERJ-U01J6R2C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J6R2CTR-ND - Tape & Reel (TR) 10-ERJ-U01J6R2CCT-ND - Cut Tape (CT) 10-ERJ-U01J6R2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J6R2C |
Description | RES 6.2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J6R2C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02871 € | 430,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05650 € | 5,65 € |
| 250 | 0,04768 € | 11,92 € |
| 500 | 0,04258 € | 21,29 € |
| 1.000 | 0,03853 € | 38,53 € |
| 5.000 | 0,03208 € | 160,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04384 € | 21,92 € |
| 1.000 | 0,03899 € | 38,99 € |
| 5.000 | 0,03098 € | 154,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

