ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J563C

DigiKey Part Number
10-ERJ-U01J563CTR-ND - Tape & Reel (TR)
10-ERJ-U01J563CCT-ND - Cut Tape (CT)
10-ERJ-U01J563CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J563C
Description
RES 56K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J563C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09500 €0,95 €
250,07600 €1,90 €
500,06460 €3,23 €
1000,05590 €5,59 €
2500,04716 €11,79 €
5000,04214 €21,07 €
1.0000,03813 €38,13 €
5.0000,03175 €158,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02956 €443,40 €
30.0000,02824 €847,20 €
45.0000,02760 €1.242,00 €
75.0000,02690 €2.017,50 €
105.0000,02650 €2.782,50 €
150.0000,02612 €3.918,00 €
180.0000,02594 €4.669,20 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €