2.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J2R2C

DigiKey Part Number
10-ERJ-U01J2R2CTR-ND - Tape & Reel (TR)
10-ERJ-U01J2R2CCT-ND - Cut Tape (CT)
10-ERJ-U01J2R2CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J2R2C
Description
RES 2.2 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J2R2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,09900 €0,99 €
250,07960 €1,99 €
500,06780 €3,39 €
1000,05870 €5,87 €
2500,04952 €12,38 €
5000,04424 €22,12 €
1.0000,04005 €40,05 €
5.0000,03334 €166,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02929 €439,35 €
30.0000,02798 €839,40 €
45.0000,02734 €1.230,30 €
75.0000,02665 €1.998,75 €
105.0000,02626 €2.757,30 €
150.0000,02588 €3.882,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €