
ERJ-U01J130C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J130CTR-ND - Tape & Reel (TR) 10-ERJ-U01J130CCT-ND - Cut Tape (CT) 10-ERJ-U01J130CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J130C |
Description | RES 13 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J130C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05016 € | 12,54 € |
| 500 | 0,04480 € | 22,40 € |
| 1.000 | 0,04055 € | 40,55 € |
| 5.000 | 0,03376 € | 168,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02966 € | 444,90 € |
| 30.000 | 0,02833 € | 849,90 € |
| 45.000 | 0,02769 € | 1.246,05 € |
| 75.000 | 0,02699 € | 2.024,25 € |
| 105.000 | 0,02659 € | 2.791,95 € |
| 150.000 | 0,02621 € | 3.931,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

