820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F8203C

DigiKey Part Number
10-ERJ-U01F8203CTR-ND - Tape & Reel (TR)
10-ERJ-U01F8203CCT-ND - Cut Tape (CT)
10-ERJ-U01F8203CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F8203C
Description
RES 820K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F8203C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11800 €1,18 €
250,09480 €2,37 €
500,08160 €4,08 €
1000,07110 €7,11 €
2500,06048 €15,12 €
5000,05440 €27,20 €
1.0000,04957 €49,57 €
5.0000,04184 €209,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03704 €555,60 €
30.0000,03553 €1.065,90 €
45.0000,03480 €1.566,00 €
75.0000,03400 €2.550,00 €
105.0000,03354 €3.521,70 €
150.0000,03311 €4.966,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €