6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F6801C

DigiKey Part Number
10-ERJ-U01F6801CTR-ND - Tape & Reel (TR)
10-ERJ-U01F6801CCT-ND - Cut Tape (CT)
10-ERJ-U01F6801CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F6801C
Description
RES 6.8K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F6801C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12000 €1,20 €
250,09600 €2,40 €
500,08260 €4,13 €
1000,07190 €7,19 €
2500,06124 €15,31 €
5000,05508 €27,54 €
1.0000,05019 €50,19 €
5.0000,04237 €211,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03751 €562,65 €
30.0000,03598 €1.079,40 €
45.0000,03524 €1.585,80 €
75.0000,03443 €2.582,25 €
105.0000,03397 €3.566,85 €
150.0000,03353 €5.029,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €