
ERJ-U01F4751C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F4751CTR-ND - Tape & Reel (TR) 10-ERJ-U01F4751CCT-ND - Cut Tape (CT) 10-ERJ-U01F4751CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F4751C |
Description | RES 4.75K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F4751C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07110 € | 7,11 € |
| 250 | 0,06048 € | 15,12 € |
| 500 | 0,05440 € | 27,20 € |
| 1.000 | 0,04957 € | 49,57 € |
| 5.000 | 0,04184 € | 209,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03704 € | 555,60 € |
| 30.000 | 0,03553 € | 1.065,90 € |
| 45.000 | 0,03480 € | 1.566,00 € |
| 75.000 | 0,03400 € | 2.550,00 € |
| 105.000 | 0,03354 € | 3.521,70 € |
| 150.000 | 0,03311 € | 4.966,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

