
ERJ-U01F3600C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F3600CTR-ND - Tape & Reel (TR) 10-ERJ-U01F3600CCT-ND - Cut Tape (CT) 10-ERJ-U01F3600CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F3600C |
Description | RES 360 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F3600C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03631 € | 544,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09120 € | 2,28 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,06830 € | 6,83 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05234 € | 26,17 € |
| 1.000 | 0,04770 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07340 € | 7,34 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04842 € | 48,42 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

