
ERJ-U01F33R0C | |
---|---|
DigiKey Part Number | 10-ERJ-U01F33R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F33R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F33R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F33R0C |
Description | RES 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F33R0C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11200 € | 1,12 € |
25 | 0,09040 € | 2,26 € |
50 | 0,07780 € | 3,89 € |
100 | 0,06420 € | 6,42 € |
250 | 0,05352 € | 13,38 € |
500 | 0,05180 € | 25,90 € |
1.000 | 0,04588 € | 45,88 € |
5.000 | 0,03984 € | 199,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,03345 € | 501,75 € |
30.000 | 0,03321 € | 996,30 € |
45.000 | 0,03309 € | 1.489,05 € |
75.000 | 0,03294 € | 2.470,50 € |
105.000 | 0,03286 € | 3.450,30 € |
150.000 | 0,03277 € | 4.915,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |