Parametric Equivalent
Parametric Equivalent

ERJ-T14LM393U | |
|---|---|
DigiKey Part Number | 10-ERJ-T14LM393UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T14LM393U |
Description | RES 39K OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±20% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-T14J393U | Panasonic Industry | 0 | ERJ-T14J393U-ND | 0,03813 € | Parametric Equivalent |
| ERJ-T14LK393U | Panasonic Industry | 0 | 10-ERJ-T14LK393UTR-ND | 0,04882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04423 € | 221,15 € |
| Unit Price without VAT: | 0,04423 € |
|---|---|
| Unit Price with VAT: | 0,05263 € |



