Upgrade
Upgrade

ERJ-T06J9R1V | |
|---|---|
DigiKey Part Number | ERJ-T06J9R1V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J9R1V |
Description | RES SMD 9.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J9R1V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P6WJ9R1V | Panasonic Industry | 0 | ERJ-P6WJ9R1V-ND | 0,06309 € | Upgrade |
| ERJ-UP6J9R1V | Panasonic Industry | 4.430 | 10-ERJ-UP6J9R1VCT-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02388 € | 238,80 € |
| Unit Price without VAT: | 0,02388 € |
|---|---|
| Unit Price with VAT: | 0,02842 € |


