Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-T06J300V | |
|---|---|
DigiKey Part Number | ERJ-T06J300V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J300V |
Description | RES SMD 30 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J300V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J300V | Panasonic Industry | 93.390 | P30ADCT-ND | 0,12000 € | Direct |
| RPC0805JT30R0 | Stackpole Electronics Inc | 0 | RPC0805JT30R0-ND | 0,02117 € | Parametric Equivalent |
| SR0805FR-7W30RL | YAGEO | 0 | 13-SR0805FR-7W30RL-ND | 0,06374 € | Parametric Equivalent |
| SR0805JR-7W30RL | YAGEO | 0 | SR0805JR-7W30RL-ND | 0,03728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02342 € | 234,20 € |
| Unit Price without VAT: | 0,02342 € |
|---|---|
| Unit Price with VAT: | 0,02787 € |





