
ERJ-S06J4R7V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06J4R7VTR-ND - Tape & Reel (TR) 10-ERJ-S06J4R7VCT-ND - Cut Tape (CT) 10-ERJ-S06J4R7VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J4R7V |
Description | RES 4.7 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J4R7V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U06F4R70V | Panasonic Industry | 1.955 | 10-ERJ-U06F4R70VCT-ND | 0,14000 € | Parametric Equivalent |
| ERJ-U06J4R7V | Panasonic Industry | 5.000 | 10-ERJ-U06J4R7VCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,05870 € | 5,87 € |
| 250 | 0,04952 € | 12,38 € |
| 500 | 0,04424 € | 22,12 € |
| 1.000 | 0,04005 € | 40,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03208 € | 160,40 € |
| 10.000 | 0,03021 € | 302,10 € |
| 15.000 | 0,02929 € | 439,35 € |
| 25.000 | 0,02830 € | 707,50 € |
| 35.000 | 0,02773 € | 970,55 € |
| 50.000 | 0,02719 € | 1.359,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

