1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06J1R5V

DigiKey Part Number
10-ERJ-S06J1R5VTR-ND - Tape & Reel (TR)
10-ERJ-S06J1R5VCT-ND - Cut Tape (CT)
10-ERJ-S06J1R5VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06J1R5V
Description
RES 1.5 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06J1R5V Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,09900 €0,99 €
250,07960 €1,99 €
500,06780 €3,39 €
1000,05870 €5,87 €
2500,04952 €12,38 €
5000,04424 €22,12 €
1.0000,04005 €40,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03208 €160,40 €
10.0000,03021 €302,10 €
15.0000,02929 €439,35 €
25.0000,02830 €707,50 €
35.0000,02773 €970,55 €
50.0000,02719 €1.359,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €