
ERJ-S02F7322X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F7322XTR-ND - Tape & Reel (TR) 10-ERJ-S02F7322XCT-ND - Cut Tape (CT) 10-ERJ-S02F7322XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F7322X |
Description | RES 73.2K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F7322X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,10320 € | 5,16 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,07812 € | 19,53 € |
| 500 | 0,07082 € | 35,41 € |
| 1.000 | 0,06503 € | 65,03 € |
| 5.000 | 0,05577 € | 278,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05107 € | 510,70 € |
| 20.000 | 0,04900 € | 980,00 € |
| 30.000 | 0,04799 € | 1.439,70 € |
| 50.000 | 0,04690 € | 2.345,00 € |
| 70.000 | 0,04627 € | 3.238,90 € |
| 100.000 | 0,04568 € | 4.568,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

