
ERJ-S02F5103X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F5103XTR-ND - Tape & Reel (TR) 10-ERJ-S02F5103XCT-ND - Cut Tape (CT) 10-ERJ-S02F5103XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F5103X |
Description | RES 510K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F5103X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,08960 € | 8,96 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,06992 € | 34,96 € |
| 1.000 | 0,06422 € | 64,22 € |
| 5.000 | 0,05507 € | 275,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05043 € | 504,30 € |
| 20.000 | 0,04839 € | 967,80 € |
| 30.000 | 0,04739 € | 1.421,70 € |
| 50.000 | 0,04631 € | 2.315,50 € |
| 70.000 | 0,04569 € | 3.198,30 € |
| 100.000 | 0,04511 € | 4.511,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

