
ERJ-S02F1502X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F1502XTR-ND - Tape & Reel (TR) 10-ERJ-S02F1502XCT-ND - Cut Tape (CT) 10-ERJ-S02F1502XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F1502X |
Description | RES 15K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F1502X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F1502X | Panasonic Industry | 1.905 | 10-ERJ-U02F1502XCT-ND | 0,11000 € | Parametric Equivalent |
| ERJ-U2RD1502X | Panasonic Industry | 6.804 | 10-ERJ-U2RD1502XCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09030 € | 9,03 € |
| 250 | 0,07776 € | 19,44 € |
| 500 | 0,07048 € | 35,24 € |
| 1.000 | 0,06473 € | 64,73 € |
| 5.000 | 0,05551 € | 277,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05083 € | 508,30 € |
| 20.000 | 0,04878 € | 975,60 € |
| 30.000 | 0,04777 € | 1.433,10 € |
| 50.000 | 0,04668 € | 2.334,00 € |
| 70.000 | 0,04606 € | 3.224,20 € |
| 100.000 | 0,04547 € | 4.547,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

