1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F1001X

DigiKey Part Number
10-ERJ-S02F1001XTR-ND - Tape & Reel (TR)
10-ERJ-S02F1001XCT-ND - Cut Tape (CT)
10-ERJ-S02F1001XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F1001X
Description
RES 1K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F1001X Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 12.768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,14500 €1,45 €
250,11760 €2,94 €
500,10200 €5,10 €
1000,08960 €8,96 €
2500,07712 €19,28 €
5000,06992 €34,96 €
1.0000,06422 €64,22 €
5.0000,05507 €275,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05043 €504,30 €
20.0000,04839 €967,80 €
30.0000,04739 €1.421,70 €
50.0000,04631 €2.315,50 €
70.0000,04569 €3.198,30 €
100.0000,04511 €4.511,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €