
ERJ-PM8F4304V | |
|---|---|
DigiKey Part Number | 10-ERJ-PM8F4304VTR-ND - Tape & Reel (TR) 10-ERJ-PM8F4304VCT-ND - Cut Tape (CT) 10-ERJ-PM8F4304VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PM8F4304V |
Description | RES 4.3M OHM 1% 0.66W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07710 € | 7,71 € |
| 250 | 0,06588 € | 16,47 € |
| 500 | 0,05942 € | 29,71 € |
| 1.000 | 0,05430 € | 54,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04436 € | 221,80 € |
| 10.000 | 0,04206 € | 420,60 € |
| 15.000 | 0,04094 € | 614,10 € |
| 25.000 | 0,03973 € | 993,25 € |
| 35.000 | 0,03903 € | 1.366,05 € |
| 50.000 | 0,03837 € | 1.918,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

