
ERJ-PM8F1504V | |
|---|---|
DigiKey Part Number | 10-ERJ-PM8F1504VTR-ND - Tape & Reel (TR) 10-ERJ-PM8F1504VCT-ND - Cut Tape (CT) 10-ERJ-PM8F1504VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PM8F1504V |
Description | RES 1.5M OHM 1% 0.66W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06672 € | 16,68 € |
| 500 | 0,06018 € | 30,09 € |
| 1.000 | 0,05498 € | 54,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04492 € | 224,60 € |
| 10.000 | 0,04259 € | 425,90 € |
| 15.000 | 0,04146 € | 621,90 € |
| 25.000 | 0,04023 € | 1.005,75 € |
| 35.000 | 0,03952 € | 1.383,20 € |
| 50.000 | 0,03886 € | 1.943,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

