Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D1803V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D1803VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D1803VCT-ND - Cut Tape (CT) 10-ERJ-PC3D1803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D1803V |
Description | RES SMD 180K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,05050 € | 5,05 € |
| 250 | 0,04320 € | 10,80 € |
| 500 | 0,03860 € | 19,30 € |
| 1.000 | 0,03470 € | 34,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02830 € | 141,50 € |
| 10.000 | 0,02598 € | 259,80 € |
| 15.000 | 0,02478 € | 371,70 € |
| 25.000 | 0,02343 € | 585,75 € |
| 35.000 | 0,02263 € | 792,05 € |
| 50.000 | 0,02184 € | 1.092,00 € |
| 60.000 | 0,02147 € | 1.288,20 € |
| 120.000 | 0,02017 € | 2.420,40 € |
| 125.000 | 0,02010 € | 2.512,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


