
ERJ-PB6D5620V | |
|---|---|
DigiKey Part Number | P20991TR-ND - Tape & Reel (TR) P20991CT-ND - Cut Tape (CT) P20991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D5620V |
Description | RES SMD 562 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D5620V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 $ | 0,17 $ |
| 10 | 0,10900 $ | 1,09 $ |
| 25 | 0,09120 $ | 2,28 $ |
| 50 | 0,08040 $ | 4,02 $ |
| 100 | 0,07110 $ | 7,11 $ |
| 250 | 0,06088 $ | 15,22 $ |
| 500 | 0,05450 $ | 27,25 $ |
| 1.000 | 0,04908 $ | 49,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03940 $ | 197,00 $ |
| 10.000 | 0,03624 $ | 362,40 $ |
| 15.000 | 0,03461 $ | 519,15 $ |
| 25.000 | 0,03277 $ | 819,25 $ |
| 35.000 | 0,03167 $ | 1.108,45 $ |
| 50.000 | 0,03060 $ | 1.530,00 $ |
| Unit Price without VAT: | 0,17000 $ |
|---|---|
| Unit Price with VAT: | 0,20230 $ |

