
ERJ-PB6D1582V | |
|---|---|
DigiKey Part Number | P21153TR-ND - Tape & Reel (TR) P21153CT-ND - Cut Tape (CT) P21153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1582V |
Description | RES SMD 15.8K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1582V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03349 € | 167,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06040 € | 6,04 € |
| 250 | 0,05176 € | 12,94 € |
| 500 | 0,04632 € | 23,16 € |
| 1.000 | 0,04171 € | 41,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05850 € | 5,85 € |
| 250 | 0,04768 € | 11,92 € |
| 500 | 0,04110 € | 20,55 € |
| 1.000 | 0,03564 € | 35,64 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

