
ERJ-PB6D1542V | |
|---|---|
DigiKey Part Number | P21152TR-ND - Tape & Reel (TR) P21152CT-ND - Cut Tape (CT) P21152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1542V |
Description | RES SMD 15.4K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1542V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07840 € | 1,96 € |
| 50 | 0,06920 € | 3,46 € |
| 100 | 0,06120 € | 6,12 € |
| 250 | 0,05240 € | 13,10 € |
| 500 | 0,04690 € | 23,45 € |
| 1.000 | 0,04224 € | 42,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03391 € | 169,55 € |
| 10.000 | 0,03119 € | 311,90 € |
| 15.000 | 0,02978 € | 446,70 € |
| 25.000 | 0,02820 € | 705,00 € |
| 35.000 | 0,02726 € | 954,10 € |
| 50.000 | 0,02634 € | 1.317,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

