Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PB6B6340V | |
|---|---|
DigiKey Part Number | P20572TR-ND - Tape & Reel (TR) P20572CT-ND - Cut Tape (CT) P20572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B6340V |
Description | RES SMD 634 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B6340V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PC6B6340V | Panasonic Industry | 0 | 10-ERJ-PC6B6340VTR-ND | 0,03951 € | Parametric Equivalent |
| RS73F2ARTTD6340B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD6340BTR-ND | 0,12895 € | Parametric Equivalent |
| RS73G2ARTTD6340B | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD6340BTR-ND | 0,12895 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04567 € | 228,35 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



