
ERJ-PB6B2800V | |
|---|---|
DigiKey Part Number | P20529TR-ND - Tape & Reel (TR) P20529CT-ND - Cut Tape (CT) P20529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B2800V |
Description | RES SMD 280 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B2800V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 $ | 0,23 $ |
| 10 | 0,14700 $ | 1,47 $ |
| 25 | 0,12400 $ | 3,10 $ |
| 50 | 0,10960 $ | 5,48 $ |
| 100 | 0,09720 $ | 9,72 $ |
| 250 | 0,08356 $ | 20,89 $ |
| 500 | 0,07502 $ | 37,51 $ |
| 1.000 | 0,06776 $ | 67,76 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05481 $ | 274,05 $ |
| 10.000 | 0,05057 $ | 505,70 $ |
| 15.000 | 0,04840 $ | 726,00 $ |
| 25.000 | 0,04594 $ | 1.148,50 $ |
| 35.000 | 0,04447 $ | 1.556,45 $ |
| 50.000 | 0,04304 $ | 2.152,00 $ |
| Unit Price without VAT: | 0,23000 $ |
|---|---|
| Unit Price with VAT: | 0,27370 $ |

