
ERJ-PB6B1622V | |
|---|---|
DigiKey Part Number | P20730TR-ND - Tape & Reel (TR) P20730CT-ND - Cut Tape (CT) P20730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B1622V |
Description | RES SMD 16.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B1622V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08260 € | 8,26 € |
| 250 | 0,07100 € | 17,75 € |
| 500 | 0,06376 € | 31,88 € |
| 1.000 | 0,05759 € | 57,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04658 € | 232,90 € |
| 10.000 | 0,04298 € | 429,80 € |
| 15.000 | 0,04113 € | 616,95 € |
| 25.000 | 0,03904 € | 976,00 € |
| 35.000 | 0,03780 € | 1.323,00 € |
| 50.000 | 0,03658 € | 1.829,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

