1.24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1241V

DigiKey Part Number
P20604TR-ND - Tape & Reel (TR)
P20604CT-ND - Cut Tape (CT)
P20604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1241V
Description
RES SMD 1.24K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.24 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1241V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.902
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 $0,23 $
100,14700 $1,47 $
250,12400 $3,10 $
500,10960 $5,48 $
1000,09720 $9,72 $
2500,08356 $20,89 $
5000,07502 $37,51 $
1.0000,06776 $67,76 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05481 $274,05 $
10.0000,05057 $505,70 $
15.0000,04840 $726,00 $
25.0000,04594 $1.148,50 $
35.0000,04447 $1.556,45 $
50.0000,04304 $2.152,00 $
Manufacturers Standard Package
Unit Price without VAT:0,23000 $
Unit Price with VAT:0,27370 $