Parametric Equivalent

ERJ-PB3D8450V | |
|---|---|
DigiKey Part Number | P20275TR-ND - Tape & Reel (TR) P20275CT-ND - Cut Tape (CT) P20275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D8450V |
Description | RES SMD 845 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D8450V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05200 € | 2,60 € |
| 100 | 0,04600 € | 4,60 € |
| 250 | 0,03920 € | 9,80 € |
| 500 | 0,03500 € | 17,50 € |
| 1.000 | 0,03145 € | 31,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02507 € | 125,35 € |
| 10.000 | 0,02299 € | 229,90 € |
| 15.000 | 0,02191 € | 328,65 € |
| 25.000 | 0,02070 € | 517,50 € |
| 35.000 | 0,01998 € | 699,30 € |
| 50.000 | 0,01927 € | 963,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


