
ERJ-PB3D4700V | |
|---|---|
DigiKey Part Number | P20245TR-ND - Tape & Reel (TR) P20245CT-ND - Cut Tape (CT) P20245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D4700V |
Description | RES SMD 470 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,03872 € | 9,68 € |
| 500 | 0,03458 € | 17,29 € |
| 1.000 | 0,03106 € | 31,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02476 € | 123,80 € |
| 10.000 | 0,02270 € | 227,00 € |
| 15.000 | 0,02164 € | 324,60 € |
| 25.000 | 0,02044 € | 511,00 € |
| 35.000 | 0,01973 € | 690,55 € |
| 50.000 | 0,01903 € | 951,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

