
ERJ-PB3D3400V | |
|---|---|
DigiKey Part Number | P20228TR-ND - Tape & Reel (TR) P20228CT-ND - Cut Tape (CT) P20228DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D3400V |
Description | RES SMD 340 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D3400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 $ | 0,13 $ |
| 10 | 0,08200 $ | 0,82 $ |
| 25 | 0,06880 $ | 1,72 $ |
| 50 | 0,06040 $ | 3,02 $ |
| 100 | 0,05340 $ | 5,34 $ |
| 250 | 0,04556 $ | 11,39 $ |
| 500 | 0,04068 $ | 20,34 $ |
| 1.000 | 0,03654 $ | 36,54 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02913 $ | 145,65 $ |
| 10.000 | 0,02671 $ | 267,10 $ |
| 15.000 | 0,02546 $ | 381,90 $ |
| 25.000 | 0,02406 $ | 601,50 $ |
| 35.000 | 0,02322 $ | 812,70 $ |
| 50.000 | 0,02240 $ | 1.120,00 $ |
| Unit Price without VAT: | 0,13000 $ |
|---|---|
| Unit Price with VAT: | 0,15470 $ |

