
ERJ-PA3D1400V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3D1400VTR-ND - Tape & Reel (TR) 10-ERJ-PA3D1400VCT-ND - Cut Tape (CT) 10-ERJ-PA3D1400VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3D1400V |
Description | RES SMD 140 OHM 0.5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3D1400V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,03768 € | 9,42 € |
| 500 | 0,03330 € | 16,65 € |
| 1.000 | 0,02986 € | 29,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02342 € | 117,10 € |
| 10.000 | 0,02188 € | 218,80 € |
| 15.000 | 0,02113 € | 316,95 € |
| 25.000 | 0,02032 € | 508,00 € |
| 35.000 | 0,01985 € | 694,75 € |
| 50.000 | 0,01941 € | 970,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

