
ERJ-PA2J8R2X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2J8R2XTR-ND - Tape & Reel (TR) 10-ERJ-PA2J8R2XCT-ND - Cut Tape (CT) 10-ERJ-PA2J8R2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J8R2X |
Description | RES 8.2 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03930 € | 3,93 € |
| 250 | 0,03248 € | 8,12 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02546 € | 25,46 € |
| 5.000 | 0,02053 € | 102,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01837 € | 183,70 € |
| 20.000 | 0,01727 € | 345,40 € |
| 30.000 | 0,01674 € | 502,20 € |
| 50.000 | 0,01616 € | 808,00 € |
| 70.000 | 0,01583 € | 1.108,10 € |
| 100.000 | 0,01551 € | 1.551,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

