ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J4R7X

DigiKey Part Number
10-ERJ-PA2J4R7XTR-ND - Tape & Reel (TR)
10-ERJ-PA2J4R7XCT-ND - Cut Tape (CT)
10-ERJ-PA2J4R7XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J4R7X
Description
RES 4.7 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04920 €1,23 €
500,04120 €2,06 €
1000,03520 €3,52 €
2500,02896 €7,24 €
5000,02672 €13,36 €
1.0000,02259 €22,59 €
5.0000,01811 €90,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01662 €166,20 €
20.0000,01557 €311,40 €
30.0000,01504 €451,20 €
50.0000,01451 €725,50 €
70.0000,01446 €1.012,20 €
100.0000,01439 €1.439,00 €
120.0000,01425 €1.710,00 €
240.0000,01378 €3.307,20 €
250.0000,01376 €3.440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €